The IDT ADC1413S125HN-C18 is a 14-bit analog-to-digital converter with a sampling rate of 125 MSPS. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is suitable for use in a variety of applications, including those that require high-speed data conversion. The ADC1413S125HN-C18 is designed to be used with both analog and digital supplies.
IDT IDTADC1413S125HN-C18 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.