The IDT ADC1415S105HN-C18 is a 14-bit analog-to-digital converter with LVDS and parallel interfaces. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is surface mount and available in tape and reel packaging. The ADC1415S105HN-C18 has a sampling rate of 105 MSPS and supports both analog and digital supply types.
IDT IDTADC1415S105HN-C18 technical specifications.
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.