The IDT ADC1415S125HN-C1 is a 14-bit, 1-channel analog-to-digital converter with LVDS and parallel interfaces. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The converter has a sampling rate of 125 MHz and supports both analog and digital supply types.
IDT IDTADC1415S125HN-C1 technical specifications.
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.