The IDT ADC1613D065HN-C18 is a 16-bit dual analog-to-digital converter with a serial interface, capable of operating at a sampling rate of 65 MSPS. It has a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is available in tape and reel packaging with a quantity of 2000 units per reel.
IDT IDTADC1613D065HN-C18 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.