
The IDTCSP2510CPGG8 is a single PLL circuit in a TSSOP package, designed for surface mount applications. It operates over a temperature range of 0 to 85°C and has a maximum frequency of 140MHz. The device is RoHS compliant and available in quantities of 3000 per reel. The PLL function is enabled, allowing for clock signal generation and manipulation.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
