The IDTCSP2510DPGG is a single PLL circuit from IDT, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of 0 to 85°C and has a maximum frequency of 175MHz. The device is compliant with RoHS regulations and is available in quantities of 62 per package, either in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |