IDT's IDTCSPUA877ANLG8 is a single PLL circuit with a maximum operating frequency of 410MHz. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device is packaged in tape and reel quantities of 5000 units. It is compliant with RoHS regulations.
IDT IDTCSPUA877ANLG8 technical specifications.
| Input | Clock |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.