The IDTCV107EPVG8 is a single crystal oscillator with a maximum frequency of 400MHz. It features a PLL and is available in an SSOP package, suitable for surface mount applications. Operating temperatures range from 0 to 70°C. This oscillator is compliant with RoHS regulations and is part of IDT's FlexPC series.
IDT IDTCV107EPVG8 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FlexPC™ |
| RoHS | Compliant |
No datasheet is available for this part.