IC FLEXPC CLK PROGR P4 56-TSSOP
IDT IDTCV110NPAG technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | FlexPC™ |
| RoHS | Compliant |
No datasheet is available for this part.