The IDTCV110NPVG8 is a single crystal oscillator with a maximum frequency of 400MHz. It features a PLL and is available in a 1000-piece tape and reel package. The oscillator operates over a temperature range of 0 to 70°C and is mounted using surface mount techniques. It is not RoHS compliant.
Sign in to ask questions about the IDT IDTCV110NPVG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTCV110NPVG8 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FlexPC™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTCV110NPVG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.