The IDTCV115CPVG8 is a single crystal oscillator with a maximum frequency of 533MHz. It features a package type of SSOP and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 70°C. It is compliant with RoHS regulations and is available in rail or tube packaging.
IDT IDTCV115CPVG8 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.