IDT's FlexPC 400MHz crystal oscillator is a single circuit component packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C. The oscillator features a crystal input and a PLL. It is available in a tape and reel packaging configuration with a quantity of 1000 units per reel.
IDT IDTCV115FPVG8 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FlexPC™ |
| RoHS | Not Compliant |
No datasheet is available for this part.