The IDTCV119EPVG is a single crystal oscillator from IDT with a maximum frequency of 533MHz. It features a surface mount SSOP package and operates within a temperature range of 0°C to 70°C. This oscillator is RoHS compliant and available in a 30-unit package quantity, packaged in rail/Tube.
IDT IDTCV119EPVG technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.