
IDT's IDTCV119EPVG8 is a crystal oscillator with a maximum frequency of 533MHz. It features a package quantity of 1000 units per reel and is packaged in tape and reel format. The device is RoHS compliant and operates over a temperature range of 0 to 70°C. It is designed for surface mount applications and is available in an SSOP package.
IDT IDTCV119EPVG8 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.