The IDTCV122CPVG8 is a 400MHz crystal oscillator from IDT, featuring a single circuit in an SSOP package. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. This oscillator is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the IDT IDTCV122CPVG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTCV122CPVG8 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FlexPC™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTCV122CPVG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.