The IDT FlexPC 400MHz crystal oscillator is a single circuit component packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C. The oscillator features a crystal input and a PLL. It is not RoHS compliant and is available in a rail or tube packaging format with 26 units per package.
Sign in to ask questions about the IDT IDTCV123PV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTCV123PV technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FlexPC™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTCV123PV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.