The IDTCV123PV8 is a single crystal oscillator from IDT with a maximum frequency of 400MHz. It features a package quantity of 1000 units per reel and is packaged in tape and reel format. The device operates over a temperature range of 0-70°C and is available in the SSOP package, suitable for surface mount applications. The oscillator includes a phase-locked loop (PLL) and is intended for use in high-frequency applications.
Sign in to ask questions about the IDT IDTCV123PV8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTCV123PV8 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FlexPC™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTCV123PV8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.