The IDT FlexPC Single Crystal Oscillator is a surface mount device with a package quantity of 26 units per rail or tube. It features a crystal input and a PLL, operating within a temperature range of 0 to 70°C. This RoHS compliant device is suitable for high-frequency applications, reaching a maximum frequency of 400MHz.
Sign in to ask questions about the IDT IDTCV123PVG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTCV123PVG technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FlexPC™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTCV123PVG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.