
The IDT CV141 is a single PLL IC designed for clock applications. It is packaged in a surface mount SSOP package and operates over a temperature range of 0 to 70°C. The device is RoHS compliant and available in a rail or tube packaging configuration.
Sign in to ask questions about the IDT IDTCV141PVG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTCV141PVG technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTCV141PVG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.