
The IDTCV149PA is a single crystal oscillator with a maximum frequency of 400MHz and a package quantity of 35 units per rail or tube. It operates within a temperature range of 0 to 70°C and is mounted using surface mount technology. This oscillator features a PLL and is available in a TFSOP package.
IDT IDTCV149PA technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FlexPC™ |
| RoHS | Not Compliant |
No datasheet is available for this part.