
IDT's FlexPC 400MHz crystal oscillator features a TFSOP package and operates within a temperature range of 0 to 70°C. It is a single circuit device with a package quantity of 2000 units per reel. The oscillator is designed for surface mount applications and is not RoHS compliant. It includes a PLL and is part of the FlexPC series.
IDT IDTCV149PA8 technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FlexPC™ |
| RoHS | Not Compliant |
No datasheet is available for this part.