The IDT IDTDAC1201D125HL-C1 is a 12-bit dual digital-to-analog converter with a parallel interface. It features differential output and operates over a temperature range of -40°C to 85°C. The device is packaged in a LQFP package and is available in quantities of 250 per tray. The IDTDAC1201D125HL-C1 has a settling time of 40us.
IDT IDTDAC1201D125HL-C1 technical specifications.
| Package/Case | LQFP |
| Differential Output | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Settling Time | 40us |
| RoHS | Compliant |
No datasheet is available for this part.