IDT IDTDAC1201D125HL-C18 technical specifications.
| Package/Case | LQFP |
| Differential Output | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Settling Time | 40us |
| RoHS | Compliant |
No datasheet is available for this part.