IC SENSOR TCH PURETOUCH 28VFQFPN
IDT IDTLDS6107NQGI8 technical specifications.
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PureTouch™ |
| Touchscreen | Capacitive |
| RoHS | Compliant |
No datasheet is available for this part.