IC PWM CTRLR 2/3/4-PHASE 64QFN
IDT IDTP62000NLG technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 207 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.