The IDT QS3253QG8 is a single supply op-amp with a package quantity of 3000 units per reel. It features a surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. The op-amp is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3200 |
| Supply Type | Single |
| RoHS | Compliant |