Sign in to ask questions about the IDT IDTQS3257QG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTQS3257QG technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Output Current | 120mA |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3257QG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.