The IDTQS3257S1G is a single circuit IC packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C. This component is RoHS compliant and available in quantities of 48 per rail/Tube packaging.
IDT IDTQS3257S1G technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.