The IDTQS32861Q8 is a single 10-bit digital-to-analog converter (DAC) with high level output current of -120mA and low level output current of 120mA. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a QSOP package and is available in tape and reel packaging. The IDTQS32861Q8 has a propagation delay of 7.5ns and a quiescent current of 3uA.
IDT IDTQS32861Q8 technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.