
The IDTQS32X245Q2G is a 16-channel power switch with a maximum output current of 120mA and a maximum power dissipation of 1.4W. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS and SVHC regulations. The device is designed for surface mount technology and has a turn-on delay time of 5.6ns and a turn-off delay time of 5.2ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDTQS32X245Q2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 16 |
| Output Current | 120mA |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 5.2ns |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS32X245Q2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.