IC QUICKSWITCH DUAL BUS 40-QVSOP
Checking distributor stock and pricing after the page loads.
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 32X |
| Supply Type | Single |
| RoHS | Compliant |