This dual high-speed single supply op-amp features two independent circuits with high level output currents of up to 30mA and low level output currents of up to 15mA. Operating over a temperature range of -40°C to 85°C, it is suitable for surface mount applications. The device is RoHS compliant and available in tape and reel packaging in quantities of 2000.
IDT IDTQS32XVH2245Q2G8 technical specifications.
| High Level Output Current | 30mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 32XVH |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.