Bus Switch 2-Element 8-IN 40-Pin QVSOP T/R
IDT IDTQS32XVH245Q2G8 technical specifications.
| High Level Output Current | 30mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 32XVH |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.