
MUX 16:8 SH QUICKSWITCH 28-SOIC
IDT IDTQS3390SOG technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.