IDT IDTQS34X2245Q3G8 technical specifications.
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 34X |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS34X2245Q3G8 to view detailed technical specifications.
No datasheet is available for this part.