The IDTQS34X245Q38 is a 32-bit quad-SPI device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -120mA and a low level output current of 120mA. The device is designed to operate with a supply voltage between 4.75V and 5.25V. It is packaged in a tape and reel format and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 12uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |