CBT/FST/QS/5C/B Series, Quad 8-BIT Driver, True Output, PDSO80 (also Known As: QS34X245Q3G)
Checking distributor stock and pricing after the page loads.
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 34X |
| Supply Type | Single |
| RoHS | Compliant |