The IDTQS34X245Q3G8 is a quad-switch device with four independent circuits, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in quantities of 2000 per reel. This device is compliant with RoHS regulations and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 34X |
| Supply Type | Single |
| RoHS | Compliant |