The IDTQS3800QG is a single supply IC with high level output current of 30mA and low level output current of 15mA. It is packaged in a surface mount SSOP package and is RoHS compliant. The IC operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the IDT IDTQS3800QG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTQS3800QG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3000 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3800QG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.