Bus Switch 1-Element 10-IN 24-Pin TSSOP Tube
IDT IDTQS3861PAG technical specifications.
| Address Bus Width | 10b |
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -120mA |
| Length | 7.8mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.