The IDT 3000 Series Single IC is a surface mount device packaged in TSSOP. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC provides a high level output current of 30mA and a low level output current of 15mA. It is available in a tape and reel packaging with a quantity of 3000 units per package.
IDT IDTQS3861PAG8 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 3000 |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.