The IDTQS3861QG is a logic IC with a 10-bit address bus width, packaged in a QSOP surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device has a propagation delay of 0.25ns and a quiescent current of 3uA. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT IDTQS3861QG technical specifications.
| Address Bus Width | 10b |
| Package/Case | QSOP |
| Height | 1.47mm |
| High Level Output Current | -120mA |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.