The IDTQS3861QG8 is a single supply 1-channel output driver with high level output current of 30mA and low level output current of 15mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. The device is RoHS compliant and supplied in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
IDT IDTQS3861QG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3000 |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.