
IC BUS SWITCH 10BIT HS 24-TSSOP
IDT IDTQS3L384PAG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.