IC Bus Switch 32: 16 56TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |