The IDTQS3VH16861PAG8 is a dual single-supply quad-switch from IDT, featuring two independent circuits with high and low level output currents of 30mA and 15mA, respectively. It operates within a temperature range of -40°C to 85°C and is packaged in a TFSOP package, available in quantities of 2000 on tape and reel. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |