
The IDTQS3VH16862PAG8 is a 4-channel IC from IDT, packaged in a TFSOP package and available in quantities of 2000. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This single-supply IC is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |