The IDT QS3VH245QG8 is a single channel high-speed switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 30mA and a low level output current of 15mA. The device is packaged in a surface mount SSOP package and is available in quantities of 3000. The QS3VH245QG8 is a single supply type device.
IDT IDTQS3VH245QG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.