The IDTQS3VH251PAG is a single channel device with a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a rail or tube packaging configuration with 96 units per package.
Checking distributor stock and pricing after the page loads.
IDT IDTQS3VH251PAG technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.