2:1 Mux/Demux 3.3V QuickSwitch QSOP16
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Height | 1.47mm |
| Length | 4.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |